337-035-541-678

Heilind Number:EDA337-035-541-678
Manufacturer:EDAC
Manufacturer Number:337-035-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-541-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, perfect for streamlined board-to-board connections. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, achieving precise alignment on your PCB is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or an enthusiast working on a personal project, this Card Edge Connector is a must-have component for your setup.