337-035-542-101

Heilind Number:EDA337-035-542-101
Manufacturer:EDAC
Manufacturer Number:337-035-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-101

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 35 positions, offering ample space for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for various applications. With a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for use in board-to-board connections, this connector is a must-have for any electronic enthusiast or professional. Elevate your projects with this essential component.