337-035-542-103

Heilind Number:EDA337-035-542-103
Manufacturer:EDAC
Manufacturer Number:337-035-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 35 contact positions, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees long-lasting use. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make installation easy and efficient. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your circuitry with this essential component.