337-035-542-104

Heilind Number:EDA337-035-542-104
Manufacturer:EDAC
Manufacturer Number:337-035-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant Green hue, this connector is not only visually distinctive but also offers reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various operating environments, with an impressive temperature range of -40 to 105 °C. With a single row configuration and 35 positions, it provides ample connectivity options for your devices. The housing material, contact material, pitch, and row spacing are meticulously chosen for optimal signal transmission and durability. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.