337-035-542-108

Heilind Number:EDA337-035-542-108
Manufacturer:EDAC
Manufacturer Number:337-035-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 35 positions, it offers seamless integration for a variety of electronic applications. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connection game with this essential component from our wide range of PCB connectors.