337-035-542-158

Heilind Number:EDA337-035-542-158
Manufacturer:EDAC
Manufacturer Number:337-035-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. The green connector features a single row layout with 35 positions, perfect for streamlined installations. Crafted from high-quality Copper Alloy, it guarantees efficient signal transmission with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation provides flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this connector for robust and efficient connectivity solutions.