337-035-542-168

Heilind Number:EDA337-035-542-168
Manufacturer:EDAC
Manufacturer Number:337-035-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it's not just visually appealing but also ensures easy identification during installation. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees superior durability and fire resistance. With a single row design and 35 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, it features a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Trust in this connector to deliver optimal performance in demanding environments.