337-035-542-602

Heilind Number:EDA337-035-542-602
Manufacturer:EDAC
Manufacturer Number:337-035-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-602

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 35 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers durability and reliability. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. The contact material, a robust Copper Alloy, supports high-speed data transmission while maintaining signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it an essential component in your electronic assembly projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.