337-035-542-603

Heilind Number:EDA337-035-542-603
Manufacturer:EDAC
Manufacturer Number:337-035-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 35 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Choose this Straight Mount orientation connector for a secure and stable installation. Perfect for use in various electronic devices, it's a must-have in your connector arsenal. Elevate your PCB design with this essential component, delivering optimal performance and longevity.