337-035-542-604

Heilind Number:EDA337-035-542-604
Manufacturer:EDAC
Manufacturer Number:337-035-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it can handle up to 3A of current, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures durability and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 35 positions allow for ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Explore seamless board-to-board connections with our high-quality Card Edge Connector.