337-035-542-607

Heilind Number:EDA337-035-542-607
Manufacturer:EDAC
Manufacturer Number:337-035-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-607

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. The green color adds a touch of distinction, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether for commercial or industrial use, this connector is a dependable choice for your connectivity needs.