337-035-542-612

Heilind Number:EDA337-035-542-612
Manufacturer:EDAC
Manufacturer Number:337-035-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-612

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB layout. In a vibrant green hue, this connector boasts a single row configuration with 35 positions for efficient data transmission. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and precise alignment. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in this connector for optimal connectivity and signal integrity in your electronic designs.