337-035-542-658

Heilind Number:EDA337-035-542-658
Manufacturer:EDAC
Manufacturer Number:337-035-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-658

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row layout with 35 positions for optimal versatility. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee efficient power transmission with an amperage rating of 3A. With a compact pitch of .156 inches and row spacing of .2 inches, this connector offers precise connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronics with this essential component.