337-035-542-668

Heilind Number:EDA337-035-542-668
Manufacturer:EDAC
Manufacturer Number:337-035-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-542-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a single row configuration and a total of 35 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable secure and precise connections. Perfect for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for even the most demanding environments. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience seamless performance like never before.