337-035-544-101

Heilind Number:EDA337-035-544-101
Manufacturer:EDAC
Manufacturer Number:337-035-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-544-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. With a vibrant green color and a sleek straight mount orientation, this connector not only delivers optimal performance but also adds a touch of sophistication to your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it ensures durability and reliable conductivity. Its single row configuration with 35 positions and a pitch of .156 inches offers versatile connectivity options, while the wide operating temperature range of -40 to 105 °C guarantees stable performance even in extreme conditions. Upgrade your circuitry with this high-quality connector, a must-have in any electronics enthusiast's toolkit.