337-035-544-102

Heilind Number:EDA337-035-544-102
Manufacturer:EDAC
Manufacturer Number:337-035-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-544-102

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, featuring a vibrant Green color that stands out on your board. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Equipped with 35 positions in a single row, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient and secure data transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it suits various environments. Upgrade your board-to-board connections with this essential component.