337-035-544-108

Heilind Number:EDA337-035-544-108
Manufacturer:EDAC
Manufacturer Number:337-035-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This green connector, crafted from durable UL 94V-0 Thermoplastic Polyester, ensures optimal performance in diverse environments. With a single row design and 35 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential connector.