337-035-544-158

Heilind Number:EDA337-035-544-158
Manufacturer:EDAC
Manufacturer Number:337-035-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-544-158

Detailed Description

Enhance connection reliability in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a robust design suitable for various applications. With a rating of 3 A, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees safe operation. The single-row configuration with 35 positions offers seamless connectivity, with copper alloy contacts for optimal signal transfer. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of PCB connectors for high-quality solutions to your connectivity needs.