337-035-544-168

Heilind Number:EDA337-035-544-168
Manufacturer:EDAC
Manufacturer Number:337-035-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-544-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and features a single row layout, ideal for streamlined installations. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 35 positions for versatile connectivity options. Engineered for efficiency, its straight mount orientation simplifies setup, while an operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your electronic projects with this essential component.