337-035-544-603

Heilind Number:EDA337-035-544-603
Manufacturer:EDAC
Manufacturer Number:337-035-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-544-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit boards. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durable and reliable performance. With a single row layout and 35 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient power transmission, with a 3 A amperage rating catering to various power requirements. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Perfect for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.