337-035-544-604

Heilind Number:EDA337-035-544-604
Manufacturer:EDAC
Manufacturer Number:337-035-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-544-604

Detailed Description

Enhance connectivity with our Card Edge Connector, perfect for seamless integration in your PCB setup. Featuring a striking green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single row configuration with 35 positions offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Designed for straight mounting orientation, installation is simplified. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high performance for seamless board-to-board connectivity in your projects.