337-035-558-101

Heilind Number:EDA337-035-558-101
Manufacturer:EDAC
Manufacturer Number:337-035-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row configuration, ideal for a wide range of applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 35-position layout, paired with copper alloy contacts, guarantees reliable and efficient power delivery, with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer easy installation and optimal signal transmission. Boasting a right-angle mount orientation, it provides flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solution with this essential component.