337-035-558-102

Heilind Number:EDA337-035-558-102
Manufacturer:EDAC
Manufacturer Number:337-035-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient and durable performance, it features a striking green color and a single row configuration with 35 positions. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of environments. Upgrade your electronic connections with this essential component.