337-035-558-103

Heilind Number:EDA337-035-558-103
Manufacturer:EDAC
Manufacturer Number:337-035-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 35 positions, perfect for streamlined board-to-board connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Copper alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your connectivity needs. Explore our full range of connectors for more options to optimize your PCB setups.