337-035-558-107

Heilind Number:EDA337-035-558-107
Manufacturer:EDAC
Manufacturer Number:337-035-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for optimal signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and commercial applications where robust performance is essential. Its convenient right-angle mount orientation offers flexibility in board layouts, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this high-quality Card Edge Connector and experience enhanced efficiency and reliability in your electronic designs.