337-035-558-108

Heilind Number:EDA337-035-558-108
Manufacturer:EDAC
Manufacturer Number:337-035-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row design and a total of 35 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment for seamless integration. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Ideal for use in a range of applications, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity solutions with this essential component.