337-035-558-112

Heilind Number:EDA337-035-558-112
Manufacturer:EDAC
Manufacturer Number:337-035-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 35 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right angle mounting, it can withstand a wide operating temperature range from -40 to 105 °C. Elevate your connection standards with this essential component in the world of board-to-board PCB connectors.