337-035-558-158

Heilind Number:EDA337-035-558-158
Manufacturer:EDAC
Manufacturer Number:337-035-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a single row layout, with 35 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse conditions. Upgrade your PCB setups with this essential component for seamless and robust connectivity.