337-035-558-602

Heilind Number:EDA337-035-558-602
Manufacturer:EDAC
Manufacturer Number:337-035-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-602

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 35 positions, ensuring efficient power and data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contacts, it guarantees reliable performance in various environments. The right-angle mount orientation offers flexibility in installation, while the pitch of .156 inches and row spacing of .2 inches allow for precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and functionality for seamless board-to-board connectivity.