337-035-558-603

Heilind Number:EDA337-035-558-603
Manufacturer:EDAC
Manufacturer Number:337-035-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-603

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant Green color that sets it apart visually. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single row design with 35 positions offers ample space for multiple connections. Each contact is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise mounting. The right-angle mount orientation adds versatility to its application. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Ideal for use in various electronic devices, this connector is a crucial component for seamless data and power transmission on PCBs.