337-035-558-604

Heilind Number:EDA337-035-558-604
Manufacturer:EDAC
Manufacturer Number:337-035-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row configuration and 35 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for versatility, it boasts a right-angle mount orientation for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.