337-035-558-607

Heilind Number:EDA337-035-558-607
Manufacturer:EDAC
Manufacturer Number:337-035-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-607

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for high performance, this connector features a single row layout with 35 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your PCB assembly with this essential connector, perfect for various applications in the electronics industry.