337-035-558-658

Heilind Number:EDA337-035-558-658
Manufacturer:EDAC
Manufacturer Number:337-035-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is both visually appealing and high-performing. With an amperage of 3A, it ensures a stable power supply for your PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and reliability. Boasting a single row layout with 35 positions and a pitch of .156 inches, it offers seamless integration into your circuitry. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.