337-035-558-668

Heilind Number:EDA337-035-558-668
Manufacturer:EDAC
Manufacturer Number:337-035-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-668

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row setup, offering 35 positions for optimal connectivity. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring a secure and efficient link. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for demanding applications, this connector is a must-have in your toolkit.