337-035-558-678

Heilind Number:EDA337-035-558-678
Manufacturer:EDAC
Manufacturer Number:337-035-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-558-678

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 35 positions, ensuring seamless compatibility with your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both reliability and longevity in any application. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortless. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.