337-035-559-101

Heilind Number:EDA337-035-559-101
Manufacturer:EDAC
Manufacturer Number:337-035-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row of 35 positions, each meticulously crafted with copper alloy for optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise and efficient board-to-board connections. The right-angle mount orientation further enhances versatility, making it ideal for various electronic applications. Trust in its 3A amperage rating and superior construction for reliable performance in your projects.