337-035-559-102

Heilind Number:EDA337-035-559-102
Manufacturer:EDAC
Manufacturer Number:337-035-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also boasts high-performance capabilities, with a 3 A amperage rating ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting functionality even in demanding environments. With a single row design and 35 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your PCB connection needs. Elevate your electronic projects with this high-quality component.