337-035-559-104

Heilind Number:EDA337-035-559-104
Manufacturer:EDAC
Manufacturer Number:337-035-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant green. Designed for seamless integration on your PCB, this connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 35 positions, it offers ample connectivity possibilities. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, optimize signal transfer efficiency. Its right-angle mount orientation enables easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.