337-035-559-107

Heilind Number:EDA337-035-559-107
Manufacturer:EDAC
Manufacturer Number:337-035-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant Green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. The single-row design with 35 positions offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its Right Angle mount orientation further enhances versatility, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105 degrees Celsius, this connector is suitable for use in both standard and demanding conditions. Upgrade your PCB assembly with this essential component today.