337-035-559-108

Heilind Number:EDA337-035-559-108
Manufacturer:EDAC
Manufacturer Number:337-035-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers reliable functionality. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single-row design with 35 positions allows for seamless board-to-board connectivity, while the copper alloy contact material ensures optimal signal transfer. With a pitch of .156 in and row spacing of .2 in, it accommodates precise and secure installations. The right-angle mount orientation further enhances versatility, fitting seamlessly into your existing setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.