337-035-559-112

Heilind Number:EDA337-035-559-112
Manufacturer:EDAC
Manufacturer Number:337-035-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. The contact material is made of Copper Alloy, ensuring reliable and efficient power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. With 35 positions available, this connector is perfect for various board-to-board PCB connection needs. Upgrade your electronic assemblies with this essential component.