337-035-559-158

Heilind Number:EDA337-035-559-158
Manufacturer:EDAC
Manufacturer Number:337-035-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers a visually pleasing touch but also boasts impressive durability with a housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, this connector supports an amperage of 3 A and features copper alloy contacts for reliable conductivity. With a single row layout and a total of 35 positions, it provides ample connectivity options for your PCB assembly. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Add efficiency and functionality to your projects with this essential component.