337-035-559-168

Heilind Number:EDA337-035-559-168
Manufacturer:EDAC
Manufacturer Number:337-035-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed to deliver reliable performance, it features a single row layout with 35 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation adds versatility to your assembly process. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.