337-035-559-602

Heilind Number:EDA337-035-559-602
Manufacturer:EDAC
Manufacturer Number:337-035-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Featuring a vibrant Green color, this connector not only stands out visually but also offers top-notch performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 35 positions, it provides ample connectivity options for your circuitry. The Copper Alloy contact material and .156-inch pitch facilitate efficient signal transfer, while the .2-inch row spacing allows for easy installation. Its Right Angle mount orientation offers flexibility in positioning, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for use in a range of applications, this Card Edge Connector is a must-have for any PCB assembly project. Elevate your connectivity game today.