337-035-559-603

Heilind Number:EDA337-035-559-603
Manufacturer:EDAC
Manufacturer Number:337-035-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row with 35 positions, offering ample space for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for easy and secure connections. Its right-angle mount orientation further enhances flexibility during installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its exceptional quality and performance for seamless board-to-board connections.