337-035-559-604

Heilind Number:EDA337-035-559-604
Manufacturer:EDAC
Manufacturer Number:337-035-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 35 positions, ensuring optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient board-to-board connections. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the field of technology.