337-035-559-607

Heilind Number:EDA337-035-559-607
Manufacturer:EDAC
Manufacturer Number:337-035-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-607

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinct but also delivers exceptional performance. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row design with 35 positions, it offers ample connection points for your electronic components. The contact material, Copper Alloy, provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Its right-angle mount orientation adds versatility to installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic applications.