337-035-559-608

Heilind Number:EDA337-035-559-608
Manufacturer:EDAC
Manufacturer Number:337-035-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector boasts 35 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in challenging environments. With a contact pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connectivity. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.