337-035-559-612

Heilind Number:EDA337-035-559-612
Manufacturer:EDAC
Manufacturer Number:337-035-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector stands out while offering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single-row design with 35 positions allows for streamlined connections. The contact material, Copper Alloy, ensures excellent conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation. Its right-angle mount orientation offers versatility in placement. Operating within a wide temperature range of -40 to 105 °C, it remains functional in various environments. Trust in this essential component for your PCB assembly needs.