337-035-559-658

Heilind Number:EDA337-035-559-658
Manufacturer:EDAC
Manufacturer Number:337-035-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-035-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-035-559-658

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector in a sleek green finish. Engineered for efficiency, it features a single row design with 35 positions, perfect for streamlined installations. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The right-angle mount orientation offers versatility in placement, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the PCB industry.